SF1187-6623

Heilind Number:ASVSF1187-6623
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1187-6623
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Female (90°) to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1187-6623
Orientation:Straight
Adapter Type:ZMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:ZMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1187-6623

Detailed Description

Enhance your RF connectivity with this ZMA Female to SMA Female Adapter, designed for seamless integration in 50 Ω systems. Crafted from high-quality stainless steel, it ensures durability and reliability in demanding environments. With a frequency range of up to 18 GHz, it facilitates high-performance signal transmission. Featuring straight orientation and both jack connectors, it offers versatile compatibility for various applications. This RoHS-compliant adapter is a must-have in your RF coaxial setup for efficient and secure connections. Elevate your connectivity experience with this essential component.