| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF9911-60001 |
| Connector Type: | SMPS |
| Gender: | Socket |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF9911-60001 |
SF9911-60001
Specifications
Detailed Description
Enhance your RF connectivity with our SMPS Socket D38999 Contact, designed for optimal performance with .047 cable. Crafted from durable stainless steel, this connector boasts a straight orientation and cable mount type, ensuring a secure and reliable connection. With an impedance of 50 Ω and an operating frequency of 65 GHz, it's perfect for high-speed data transmission. Rest assured, it's also RoHS compliant, meeting stringent environmental standards. Upgrade your RF coaxial system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 3221-4002 | SMPM Pin D38999 Contact (Size 12) for .085 Cable | ![]() |
| Amphenol SV Microwave 9921-40001 | SMPS Pin D38999 Contact (Size 16) for .047 Cable | ![]() |


