| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 9921-40001 |
| Connector Type: | SMPS |
| Gender: | Pin |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV9921-40001 |
9921-40001
Specifications
Detailed Description
Enhance the connectivity of your SMPS systems with our high-performance Pin D38999 Contact. Specifically designed for seamless integration with .047 Cable, this Size 16 contact ensures reliable signal transmission at an impedance of 50 Ω. Operating efficiently up to 65 GHz, it meets the demands of high-frequency applications with precision. Crafted from durable Beryllium Copper, it guarantees long-lasting performance. RoHS compliant, this connector aligns with environmental standards. Perfect for RF Coaxial applications, it's a vital component for optimizing your system's functionality. Upgrade now and experience enhanced connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 3221-4002 | SMPM Pin D38999 Contact (Size 12) for .085 Cable | ![]() |
| Amphenol SV Microwave SF3211-6004 | SMPM Socket D38999 Contact (Size 12) for .085 Cable | ![]() |
| Amphenol SV Microwave SF9911-60001 | SMPS Socket D38999 Contact (Size 16) for .047 Cable | ![]() |


