| Attribute | Value |
|---|---|
| Manufacturer: | Volex |
| Manufacturer Part Number: | Volex 2173H |
| SKU: | BCD2173H |
2173H
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Volex 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Volex 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| Volex 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Volex 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Volex 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Volex 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Volex 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Volex 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| Volex 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| Volex 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| Volex 8426-9 | 7000006132 80610927669 | ![]() |
| Volex PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Volex TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | ECN003-24 - Manufacturing Location Change. Before Change: Shenzhen Baohing Electric Wire & Cable Manufacture Co., Ltd After Change : Guangzhou Baohing Electric Wire & Cable Manufacture Co., Ltd | Download | |||
| 12/21/2023 | ECN004-23A - Supplier/Location Change. To secure stability and flexibility of supply. for better business development we plac to move to the new factories in dongguan & guangzhou from 6/30/24 | Download | |||


