| Attribute | Value |
|---|---|
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire 1855ABHD3 |
| SKU: | BEL1855ABHD3 |
1855ABHD3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Belden Wire 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| Belden Wire 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| Belden Wire 08-70-0056 | SPOX Crimp Terminal 5103, 28-22 AWG, Reel, Brass (CuZn), Chain Type | ![]() |
| Belden Wire 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Belden Wire 170001-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, Glow-Wire Capable, Bag | ![]() |
| Belden Wire 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Belden Wire 50011-8000 | 2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 30-24 AWG, Reel | ![]() |
| Belden Wire 502578-0500 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 5 Circuits, Natural | ![]() |


