| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502578-0500 |
| Color: | Beige |
| Series: | 502578 |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Material Flammability Standard: | SC-0 |
| Part Aliases: | 5025780500 |
| SKU: | MOL502578-0500 |
502578-0500
Specifications
Detailed Description
Enhance your wire-to-board connections with our CLIK-Mate Housing. Designed for optimal performance, this single-row connector features positive lock functionality for secure attachment. With five circuits and a 1.5mm pitch, it ensures reliable signal transmission. The beige housing, constructed with SC-0 compliant materials, meets stringent safety standards. Operating in temperatures ranging from -40 to 105 °C, it guarantees durability in various environments. Engineered for easy assembly, its keying and polarization features facilitate proper mating. UL certified and RoHS compliant, this connector prioritizes quality and environmental responsibility. Ideal for signal applications, it's a must-have component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 35155-0200 | 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 2 Circuits | ![]() |
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 502578-0400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, Beige | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Molex 505565-0501 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 5 Circuits, Black | ![]() |
| Molex 505565-0601 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 6 Circuits, Black | ![]() |
| Molex 505565-0701 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 7 Circuits, Black | ![]() |
| Molex 505565-1001 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 10 Circuits, Black | ![]() |
| Molex 505570-0701 | Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 7 Circuits, Black | ![]() |
| Molex 50752-8400 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 24-26 AWG | ![]() |
| Molex 51163-0300 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 3 Circuits, Glow-Wire Capable, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. | Download | |||
| 11/20/2021 | 510771 - Change Supplier. Adding alternate supplier due to shortage in resin supply. | Download | |||


