| Attribute | Value |
|---|---|
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire 2065-10-9 |
| SKU: | BEL2065-10-9 |
2065-10-9
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Belden Wire 165565-2 | 2,8 PIDG FASTON REC | ![]() |
| Belden Wire 170365-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| Belden Wire 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| Belden Wire 031-70537-12G | RF Connector BNC Straight Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized | ![]() |
| Belden Wire 36792-1201 | MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black | ![]() |


