| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 9912-187 |
| SKU: | BIV9912-187 |
9912-187
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 6-1393246-5 | W23-X1A1G-10=W23/W31 | ![]() |
| Bivar 640388-3 | 03P MTA156 HDR ASSY RN STR F/L | ![]() |
| Bivar 1184 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.09 Finished Fit Panel Thickness (inches) | ![]() |
| Bivar 2810 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| Bivar 2881 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 1.25 Mounting Hole Diameter (in) | ![]() |
| Bivar 3304 | Heyco® Nylon Cable Clamps, 0.25 Inner Diameter (inches), Natural | ![]() |
| Bivar 09-50-3071 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Bivar 19098-0047 | Krimptite Snap Spade Terminal, for 14-16 AWG Wire, Stud Size 8 (M4), 16.41mm Length | ![]() |
| Bivar 19098-0074 | Krimptite Snap Spade Terminal, for 10-12 AWG Wire, Stud Size 10 (M5), 19.60mm Length | ![]() |
| Bivar 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |


