| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar E-300 |
| SKU: | BIVE-300 |
E-300
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| Bivar 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| Bivar 75869-104LF | QKE HDR SS STR DP | ![]() |
| Bivar 108-0740-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| Bivar 22-23-2081 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 53047-1010 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 10 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Bivar VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| Bivar T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


