| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53047-1010 |
| Series: | 53047 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.2 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0530471010 |
| SKU: | MOL53047-1010 |
53047-1010
Specifications
Detailed Description
Easily connect wires to your PCB with the PicoBlade Series 53047, featuring a straight body orientation and 1.25mm pitch. This through-hole connector offers 10 contacts in a single row, with a 2.3mm tail length for secure attachment. Operating in temperatures ranging from -40 to 85°C, it ensures reliable performance. With Tin plating and RoHS compliance, it meets quality standards for your electronic assemblies. Perfect for various applications, the PicoBlade connector is a versatile and essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2081 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43249-8104 | Modular Jack, Right-Angle, Low Profile, 8/8, Panel Stops | ![]() |
| Molex 43650-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0310 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0510 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 5 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0610 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 6 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0710 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 7 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0810 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 8 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-1210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 12 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-1510 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 15 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 85503-5001 | Modular Jack, Cat5e, Right-Angle, Through Hole, 8/8, Tray | ![]() |
| Molex 87832-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


