| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar N-600-2 |
| SKU: | BIVN-600-2 |
N-600-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 103185-4 | 04 MODII HDR SRST B/A .100CL | ![]() |
| Bivar 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| Bivar 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Bivar 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Bivar 3-643817-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Bivar 32945 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Bivar 5-146257-4 | 08 MODII HDR DRST B/A .100CL L | ![]() |
| Bivar 3364 | Heyco® Nylon Cable Clamps, 0.25 Inner Diameter (inches), Black | ![]() |
| Bivar 22-23-2141 | KK 254 Solid Header, Vertical, with Friction Lock, 14 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Bivar SMTSO-M3-6ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| Bivar 734-104/107-000 | F-CONN W/C-C V0 3.5MM W/S | ![]() |


