| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3364 |
| Standards Met: | 94V-2 |
| SKU: | HEY3364 |
3364
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-206062-3 | CPC cable clamp, size 11 | ![]() |
| HEYCO Products 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| HEYCO Products 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| HEYCO Products 5-103735-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| HEYCO Products 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1260 | Heyco® Original Strain Relief Bushings Straight-thru for Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 3849 | HEYClip™ Locking Releasable Wire Clips , Gray | ![]() |
| HEYCO Products 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| HEYCO Products 15-04-0211 | Mini-Fit Jr. Polarizing Key for Receptacles | ![]() |
| HEYCO Products 43045-0819 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| HEYCO Products 43650-0325 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| HEYCO Products 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| HEYCO Products PLT4S-M30 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products TL-20-102-07 | Toggle Style Draw Latch, Small Size, Exposed Mount, Steel, Zinc Plate, Bright chromate | ![]() |
| HEYCO Products 734-104/107-000 | F-CONN W/C-C V0 3.5MM W/S | ![]() |


