| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar PLP1-125 |
| SKU: | BIVPLP1-125 |
PLP1-125
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 16-02-1109 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Bivar 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Bivar 39-01-2200 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Natural | ![]() |
| Bivar 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Bivar 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Bivar 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
| Bivar 87439-0200 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 2 Circuits, Off-White Housing | ![]() |


