| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar PLP2-500 |
| SKU: | BIVPLP2-500 |
PLP2-500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1-794073-1 | 08P MINI UMNL HDR W/O DH AU LF | ![]() |
| Bivar 796096-2 | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| Bivar M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| Bivar FGG.0B.307.CLAD42Z | Circular Plug, 7 LV Contacts, with Solder termination | ![]() |
| Bivar 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Bivar BT4LH-TL39 | Dome-Top® barb ty cable tie, light-heavy cross section, 14.9 (378mm) length, heat stabilized nylon 6.6, natural. | ![]() |
| Bivar PESW-A-1Y | ISO warning symbol, 0.50" (13.0mm) triangle width, caution - risk of electric shock symbol, vinyl adhesive, black/yellow, 10 markers/card, 10 cards/package. | ![]() |
| Bivar PNF18-6R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #6 stud size. | ![]() |
| Bivar FTH-13R-01-M | Cbl Tie Hldr,Rivet Mnt,Natural | ![]() |
| Bivar 721-834/001-000 | CLSD END HDR V0 1MM ANGLE | ![]() |
| Bivar 734-534 | F-CONNECTOR RIGHT ANGLE 4 | ![]() |


