| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-13R-01-M |
| Color: | Natural |
| SKU: | RICFTH-13R-01-M |
FTH-13R-01-M
| Heilind Number: | RICFTH-13R-01-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-13R-01-M |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized with our Cable Tie Holder. Designed for rivet mounting, this holder securely fastens your cables in place, preventing tangling and clutter. Its natural color blends seamlessly with any environment, while its RoHS compliance ensures environmentally friendly practices. Perfect for managing wires and cables in various settings, from homes to offices to industrial spaces, this holder is a must-have for efficient cable management. Say goodbye to messy cables and hello to neat and tidy spaces with our Cable Tie Holder.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| Essentra | Richco 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Essentra | Richco 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Essentra | Richco 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| Essentra | Richco 13301 | Heyco® Nytye® Releasable Nylon Cable Ties, 1.97 Maximum Bundle Diameter (inches), Natural | ![]() |
| Essentra | Richco G5040 | HEYCap™ Tapered Caps and Plugs - SAE, LDPE | ![]() |
| Essentra | Richco 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Essentra | Richco 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Essentra | Richco PLT.7M-M30 | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Essentra | Richco PNF18-6R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #6 stud size. | ![]() |
| Essentra | Richco HSR-2 | Heat Sink Push Pin,Spring,Nat/Steel, Heat Sink Push Pin/Spring, Nat/Steel | ![]() |
| Essentra | Richco MDLSP1-04M-01 | CB Spt,Dual Lck,Natural,4MM Spc, CB Support, Dual Lock, Natural | ![]() |


