| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar PLP5-2-1250 |
| SKU: | BIVPLP5-2-1250 |
PLP5-2-1250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| Bivar 09140010301 | Housings, bulkhead mounting, Modular Compact, zinc die-cast, nickel plated | ![]() |
| Bivar ABM2S-A-C | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material. It is used with miniature, intermediate, and standard cable ties. The adhesive backed cable tie mount is designed for indoor environments and comes in packages of 100. | ![]() |
| Bivar DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Bivar PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Bivar PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Bivar PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Bivar PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Bivar PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2025 | PCN-1081 - Spec Change. This change will affect the product specifications. Tolerances for the light pipe body and ribs. (c.f. drawing) · An updated recommended dimension for the mounting hole from 0.156 in to 0.154 in (+0.001 / -0.002 in). | Download | |||
| 02/04/2025 | PCN-1081REVB - updated parts list. removed below parts from the list PLP5-250 PLP5-250 BE PLP5-250 BK PLP5-250 GN PLP5-250 GY PLP5-250 RD PLP5-250 YW | Download | |||


