| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006131 |
| Series: | TC 70 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | .5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 10 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15.5 mm |
| SKU: | HRT09110006131 |
09110006131
| Heilind Number: | HRT09110006131 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006131 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's TC 70 Crimp Contact, male, offers reliable terminations for high-current applications. With a wire size of 10 mm² and a current rating of 70 A, it is suitable for robust power connections. The contact is made of Copper Alloy with Silver plating, ensuring excellent conductivity and corrosion resistance. Its machined design and low contact resistance of .5 mΩ guarantee optimal performance. Operating in temperatures ranging from -40 °C to 125 °C, it is suitable for a variety of environments. With a mating cycle of 500, it ensures longevity in use. Designed for easy installation, it features a stripping length of 15.5 mm. RoHS compliant, this crimp contact is a sustainable and high-quality solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005095 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140010301 | Housings, bulkhead mounting, Modular Compact, zinc die-cast, nickel plated | ![]() |
| HARTING 09140020311 | Carrier hood, Modular Twin, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300060543 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023042 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


