| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar SDC-400 |
| SKU: | BIVSDC-400 |
SDC-400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar ARC.68-S6-C14 | Clincher adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, gray, bulk package. | ![]() |
| Bivar BSOS-6440-14 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Bivar BSOS-8632-12 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Bivar SO-8632-16ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| Bivar FGA-120 | Fan Gasket,Black,120MM | ![]() |
| Bivar ESR-3813-8 | S/S 38MM SLIDE 8" | ![]() |


