| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin MPI002/28/BL |
| SKU: | BLGMPI002/28/BL |
MPI002/28/BL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 2822357-1 | 070 CAVITY PLUG | ![]() |
| Bulgin 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| Bulgin 09300160306 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Bulgin 19000005187 | Cable gland; M32; Clamping range: 18 ... 25mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 42 | ![]() |
| Bulgin 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| Bulgin 19300100737 | Hoods, cable to cable, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Bulgin 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Bulgin PV2-56R-XY | Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl insulated, standard package. | ![]() |


