| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005187 |
| Color: | Jet Black |
| Accessory Type: | Cable Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69K |
| Thread Size: | M32 |
| Mating Type: | Screw |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Clamping Range: | 18 - 25 mm |
| SKU: | HRT19000005187 |
19000005187
Specifications
Detailed Description
Introducing our Cable Gland, SKU 19000005187, designed for secure and reliable cable management. With a M32 thread size and clamping range of 18 to 25mm, it accommodates various cable sizes with ease. Crafted from durable Polyamide, it ensures long-lasting performance even in harsh environments, boasting IP68 and IP69K ratings for protection against dust, water, and high-pressure cleaning. The jet black color adds a sleek finish to your setup. Operating temperature ranging from -40°C to 100°C makes it suitable for diverse applications. With Nylon body material and Acrylonitrile Butadiene Rubber seal, it guarantees robust sealing. RoHS compliant and in stock for immediate delivery, it's a must-have accessory for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005081 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120123101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140022651 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140032601 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300100737 | Hoods, cable to cable, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |


