| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin MPI002/28/GN |
| SKU: | BLGMPI002/28/GN |
MPI002/28/GN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| Bulgin 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| Bulgin 51864-5 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Bulgin 770010-3 | UMNL II SOK PTPPHBZ | ![]() |
| Bulgin 91067-1 | INSERTION/EXTRACTION TOOL | ![]() |
| Bulgin 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Bulgin MMI | Male insert for up to 12 contacts | ![]() |
| Bulgin MPS | Male solder contact, gold plated, for cable and chassis connectors | ![]() |
| Bulgin MSC | Cable connector housing incl, chuck type strain relief and bushing for male and female inserts | ![]() |
| Bulgin 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| Bulgin 231-304/026-000 | FEMALE CONNECTOR | ![]() |
| Bulgin 231-702/031-000 | FEMALE CONNECTOR | ![]() |


