| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-702/031-000 |
| Part Aliases: | 51119957 |
| SKU: | WAG231-702/031-000 |
231-702/031-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| WAGO 3-647466-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| WAGO 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| WAGO 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| WAGO 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| WAGO 19154-0022 | Step Down Butt Splice for 14-22 AWG Wire Blue w/Red Stripe | ![]() |
| WAGO 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| WAGO FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-304/026-000 | FEMALE CONNECTOR | ![]() |


