| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0412/08P |
| SKU: | BLGPX0412/08P |
PX0412/08P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Bulgin 1-794221-0 | MINI UMNL2 SOK 22-18AWG AU LF | ![]() |
| Bulgin 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| Bulgin 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| Bulgin 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Bulgin 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| Bulgin 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| Bulgin 66506-3 | 20 DF PIN | ![]() |
| Bulgin 87309-9 | MOD V RECP PLTD 30 AU | ![]() |
| Bulgin 8655MH1501BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | ![]() |
| Bulgin 173113-0058 | FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits | ![]() |
| Bulgin 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Bulgin 56161-8081 | 2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel | ![]() |
| Bulgin BSV18X-LY | Butt Splice, 22 “ 18 AWG, vinyl insulated, standard package. | ![]() |


