| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin SA3348 |
| SKU: | BLGSA3348 |
SA3348
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin MS3474W14-4PW | MS3474 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Rear Mounting Jam Nut, Bayonet Coupling, 26482 Series II | ![]() |
| Bulgin 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| Bulgin 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| Bulgin 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| Bulgin 640551-3 | 03P MTA156 COVER | ![]() |
| Bulgin 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Bulgin 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Bulgin 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Bulgin 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |
| Bulgin P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Bulgin 172-E09-203R001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |


