Product Category:
Products
Connectors
Power Connectors
Battery & Coin Cell Clips, Contacts & Holders
Manufacturer:
TE Connectivity
Manufacturer Part Number:
60618-1
Series:
Commercial MATE-N-LOK
Accessory Type:
Contact
Mount Type:
Cable Mount (Free-Hanging)
Termination Method:
Crimp
Contact Material:
Brass
Voltage:
250 VAC
Contact Type:
Pin
Wire Type:
Stranded
Package Quantity:
1000
Cable Type:
Discrete Wire
Contact Amperage:
15 A
Termination Type:
Crimp
GPL:
237
Packaging:
Bag
Operating Temperature Range:
-55 - 105 °C, -67 - 221 °F
Circuit Application:
Power
Contact Mating Area Plating:
Pre-Tin
GPL Description:
Appliances
Lead Free Solder Processes:
Not applicable for solder process capability
Connector and Contact Terminate To:
Wire & Cable
Product Code:
1340
Wire Size:
18 - 24 AWG, .2 - .82 mm²
Connector System:
Wire to Wire
Contact Termination Plating:
Pre-Tin
ECCN:
EAR99
Contact Shape:
Round
Barrel Type:
Open
Wire Insulation Support:
Without
Accepts Wire Insulation Diameter:
.1 in, 2.54 mm
Contact Retention:
With
Glow Wire Rating:
Standard Part - Not Glow Wire
VDE Tested:
No
For Multiple Crimp:
No
Contact Orientation:
Straight
Wire Contact Termination Area Plating Material:
Pre-Tin
Contact Retention Type in Housing:
Locking Lance
Contact Product Type:
Contact
Mating Pin Diameter:
.084 in, 2.13 mm
Part Aliases:
60618-1
SKU:
AMP60618-1