| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin TG1-RED |
| SKU: | BLGTG1-RED |
TG1-RED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Bulgin AW2S | 2 Position, Plug Wedgelock | ![]() |
| Bulgin 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Bulgin 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Bulgin 22-01-2087 | KK 254 Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Bulgin PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


