| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1039 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 11 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 1x3 |
| Part Aliases: | 0019091039 3191-3R1 |
| SKU: | MOL19-09-1039 |
19-09-1039
Specifications
Detailed Description
Easily connect power components with this Natural Standard .093" connector, featuring a durable Nylon housing. With 11A amperage and three contacts in a single row, it offers reliable performance for wire-to-wire or wire-to-board applications. Operating within a wide temperature range from -40 to 105°C, it's suitable for various environments. The polarized design ensures secure mating, while the locking feature adds extra stability. RoHS compliant, this connector meets international standards for environmental responsibility. Ideal for power circuit applications, its 6.7mm pitch and standard .093" connector type make it a versatile choice for electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Reel | ![]() |
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-06-2042 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-1081 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-2092 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Molex 19-09-1099 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 9 Circuits | ![]() |
| Molex 19-09-1129 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 12 Circuits | ![]() |
| Molex 19-09-2028 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 2 Circuits | ![]() |
| Molex 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Molex 19-09-2039 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 3 Circuits | ![]() |
| Molex 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/31/2023 | 512879 - Capacity Change or Tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding replacement tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


