| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bergquist |
| Manufacturer Part Number: | Bergquist SP400-0.009-00-51 |
| SKU: | BQTSP400-0.009-00-51 |
SP400-0.009-00-51
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bergquist 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| Bergquist 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Bergquist 48236-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Bergquist 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Bergquist 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Bergquist 16-02-1114 | SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-22 AWG | ![]() |
| Bergquist 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Bergquist 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Bergquist 87833-2020 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 20 Circuits, 0.38 | ![]() |
| Bergquist PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Bergquist PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


