| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 48236-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG48236-000LF |
48236-000LF
| Heilind Number: | BRG48236-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 48236-000LF |
| ECAD Model: |
Specifications
Detailed Description
MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG connectors offer reliable and efficient crimp termination for 26-22 AWG wire applications. With a contact material of Copper Alloy and gold plating, these female connectors ensure optimal conductivity. Operating at temperatures ranging from -65°C to 125°C, they are suitable for a wide range of environments. Boasting a low contact resistance of 15 mΩ and a current rating of 3A, these connectors are ideal for high-performance applications. With RoHS compliance and 1000 mating cycles, they guarantee both environmental sustainability and long-lasting functionality. Available in stock for immediate shipping, these connectors are essential components for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48251-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0035 SPG | ![]() |
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 65846-010LF | MINI LATCH HSG DR POL | ![]() |
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg 78211-004LF | MINI LATCH HSG.100CC SR | ![]() |


