| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bergquist |
| Manufacturer Part Number: | Bergquist SP900S-0.009-00-104 |
| SKU: | BQTSP900S-0.009-00-104 |
SP900S-0.009-00-104
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bergquist 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Bergquist 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| Bergquist 4910 | .250 PC QUICK-FIT TERMINA | ![]() |
| Bergquist 5014 | TEST POINT (YELLOW) | ![]() |
| Bergquist 929955-06 | 7000057468 80001387366 929955-06 | ![]() |
| Bergquist 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Bergquist 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Bergquist 26-60-5020 | KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Bergquist 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Bergquist 42820-2224 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 2.36mm PCB Thickness, Silver (Ag) Plating, 2 Circuits | ![]() |
| Bergquist 43650-0202 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Bergquist 70246-1601 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 16 Circuits, 0.38 | ![]() |
| Bergquist 73415-2061 | 50 Ohms, MMCX Vertical Jack, PCB Surface Mount, Plating per Commercial Requirements, Tray | ![]() |
| Bergquist 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| Bergquist 232-163 | MOD STRAIGHT .2 SOLDER PI ROHS | ![]() |


