| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68004-102HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.72 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 8.08 mm |
| SKU: | BRG68004-102HLF |
68004-102HLF
| Heilind Number: | BRG68004-102HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68004-102HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® II ST 30au 1X2 ( 68004-102HLF) is a reliable and high-performance PCB pin header connector designed for through-hole mounting. Featuring a sleek black housing made of high temperature plastic, this connector is built to withstand extreme operating conditions, with a wide temperature range of -65°C to 125°C. Its two gold/GXT plated phosphor bronze contacts ensure excellent conductivity and durability, with a current rating of 3A and a voltage rating of 1500VAC. With a pitch of 2.54mm and a straight mount angle, it offers easy and secure installation on PCBs. Meeting UL 94V-0 flammability rating and RoHS compliance standards, this connector guarantees safety and environmental responsibility. Perfect for high-reliability applications, it has a mating length of 8.08mm and is in stock for immediate availability. Trust the BergStik® II ST 30au 1X2 for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68000-102HLF | BERGSTIK II LF | ![]() |
| Amphenol FCI Berg 68001-103HLF | BS II SR | ![]() |
| Amphenol FCI Berg 68004-103HLF | OEM ITEM578-5NPF-BERGSTIK STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


