| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady B33-9-427 |
| Part Aliases: | B33-9-427 |
| SKU: | BRA143091 |
B33-9-427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Brady 2-35149-1 | TERMINAL,PIDG R 12-10 6 | ![]() |
| Brady 205089-1 | HD 20 PIN CONTACT | ![]() |
| Brady 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Brady 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Brady 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| Brady 19203-0113 | Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5) | ![]() |
| Brady 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Brady P12-8HDR-D | Pan-Term® P12-8HDR-D Ring Terminal | ![]() |
| Brady RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Brady S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Brady PL75-29 | The PL75-29 is the industry standard for MIL-STD-1553B connectors to be used with TWC-78-1 and TWC-124-1A types. It is a wrench crimp design with 3 slots for mechanical connection to the jack. | ![]() |


