| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady 2LSZH-1500-2-WT |
| Part Aliases: | 141199 |
| SKU: | BRA2LSZH-1500-2-WT |
2LSZH-1500-2-WT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Brady 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Brady 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Brady 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| Brady 350715-1 | 06P UMNL PLUG HSG | ![]() |
| Brady 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| Brady DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Brady DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |


