| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady 91421 |
| SKU: | BRA91421 |
91421
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 09120033051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| Brady 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| Brady 43031-0011 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| Brady PN18-10R-M | Ring Terminal, 22 “ 18 AWG, #10stud size, nylon insulated, bulk package. | ![]() |


