| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006123 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006123 |
09150006123
| Heilind Number: | HRT09150006123 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006123 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Crimp Contact, Male ( 09150006123) from the Han D® series offers reliable termination technology for high-performance connectivity. This precision-engineered contact features a 0.5 MM2 crimp termination method, ideal for secure and efficient wire termination. Constructed with durable Copper Alloy and plated with Gold, it ensures excellent conductivity and corrosion resistance, even in harsh environments. With a wide operating temperature range from -40 °C to 125 °C, this contact is suitable for a variety of applications. Its machined design and 20 AWG wire size compatibility guarantee a perfect fit and optimal performance. RoHS compliant and with a stripping length of 8mm, it meets stringent environmental standards while offering ease of installation. Perfect for use in industrial settings, the 09150006123 is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140083011 | male | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006124 | Crimp contact, male | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320463101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330006216 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09400060311 | Housings, bulkhead mounting, 6 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |


