| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M6-21-427 |
| Part Aliases: | 174236 |
| SKU: | BRAM6-21-427 |
M6-21-427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 770090-1 | 06P .093 COMM P&S PLUG HSG | ![]() |
| Brady 11050006103 | Crimp contact, male, 0.75 MM2 | ![]() |
| Brady 11051053001 | male, 5 contacts, 20 A, 500 V | ![]() |
| Brady 11133000110 | Carrier hood, 30, zinc die-cast, IP65 / IP67 | ![]() |
| Brady 11133001601 | Shell, 30, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| Brady 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| Brady BSE-2 | COLORED BOOT ETHERCON NE RED | ![]() |
| Brady NAC3FPX-TOP | Appliance outlet connector, 1/4 flat tab terminals | ![]() |
| Brady NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Brady NAC3MX-W-TOP | Locking male cable connector, screw terminals | ![]() |
| Brady SCDR | Soft plastic cover for the rear ends of several D-size chassis connectors | ![]() |
| Brady FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |


