| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3MX-W-TOP |
| SKU: | NEUNAC3MX-W-TOP |
NAC3MX-W-TOP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik PT02E-10-6P(025) | AI-Solder Box Mt Receptacle 26482-1 | ![]() |
| Neutrik 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| Neutrik 539764-1 | EXTRACTION TOOL | ![]() |
| Neutrik 3547 | PC QUICK FIT FEMALE TERMINAL | ![]() |
| Neutrik 172253-6111 | ULTRA-FIT CRIMP TERM 20-22 15M | ![]() |
| Neutrik BSE-2 | COLORED BOOT ETHERCON NE RED | ![]() |
| Neutrik NAC3FC-HC | powerCON 32 A cable connector | ![]() |
| Neutrik NAC3FPX-TOP | Appliance outlet connector, 1/4 flat tab terminals | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NE8FFX6-W | etherCON CAT6A feedthrough coupler for cable extensions | ![]() |
| Neutrik NE8MX-B | RJ45 cable connector carrier for pre-assembled RJ45 plugs consisting of black chromium shell, chuck, bushing and boot | ![]() |
| Neutrik SCDR | Soft plastic cover for the rear ends of several D-size chassis connectors | ![]() |
| Neutrik PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PDN-002 - End of Life with replacement. Last time order date at NAG: 1/31/25 Last time buy for 3rd party: 3/31/25 | Download | |||
| 04/30/2025 | NAM.2024.03 - End of Life with replacement. Last time buy date (3rd party): January 31, 2025 or whenever stock is exhausted at Neutrik Americas | Download | |||
| 09/13/2021 | ECN-2021-29 - Hologram branding removed. The license of the hologram branding was not renewed and has been removed from the chassis. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


