| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady PS-187-2-WT-4 |
| Part Aliases: | 104580 |
| SKU: | BRAPS-187-2-WT-4 |
PS-187-2-WT-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady MS3476L14-4P | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| Brady 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Brady 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Brady 749805-8 | KIT,HDP-20,PLUG,SIZE 2, 15 POS | ![]() |
| Brady 3600B/26 100 | 7000058105 80610523377 3600B/26 100'=26/RC/RJKTSH/TP/ | ![]() |
| Brady 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Brady 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| Brady C1.5WH6 | Duct cover, 1.5 W x 6' length, PVC, white. | ![]() |
| Brady FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Brady S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


