| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady PS-187-2-WT-S-4 |
| Part Aliases: | 104662 |
| SKU: | BRAPS-187-2-WT-S-4 |
PS-187-2-WT-S-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Brady 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| Brady 3600B/26 100 | 7000058105 80610523377 3600B/26 100'=26/RC/RJKTSH/TP/ | ![]() |
| Brady 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Brady 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| Brady 171692-0112 | Mega-Fit Receptacle Housing, Dual Row, 12 Circuit, UL 94 V-0, Bag | ![]() |
| Brady 172063-0311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 15 | ![]() |
| Brady 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Brady 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Brady 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| Brady 55100-0670 | 2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| Brady PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Brady PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


