| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady R4300 |
| Part Aliases: | 35243 |
| SKU: | BRAR4300 |
R4300
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 3-643819-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| Brady 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| Brady 09370030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated, IP65 / IP67 | ![]() |
| Brady 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| Brady 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Brady 43640-0801 | Micro-Fit 3.0 Plug Housing, Single Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Brady PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


