| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006102 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006102 |
09150006102
| Heilind Number: | HRT09150006102 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Crimp contact 09150006102 is a male termination solution designed for efficient and reliable connectivity in Han D® series applications. With a contact size of 1 MM2 and wire size compatibility of 18 AWG, this contact ensures secure crimping for optimal performance. Crafted from high-quality copper alloy with silver plating, it offers excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -40 °C to 125 °C, it is suitable for a variety of environments. The machined contact design guarantees precision and durability, with a low contact resistance of 3 mΩ. With a current rating of 10 A and 500 mating cycles, this contact is a dependable choice for industrial and commercial applications. RoHS compliant and with a stripping length of 8 mm, it meets international standards for environmental responsibility and ease of use. Trust in the 09150006102 for your crimp termination needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006106 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09150006206 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09160423001 | insert, Size: 10 B, male, 10 A, 250 V | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09370030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated, IP65 / IP67 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 19590200701 | ![]() |


