| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-75-427-1.5-SC |
| Part Aliases: | 114215 |
| SKU: | BRATHT-75-427-1.5-SC |
THT-75-427-1.5-SC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| Brady FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Brady GEE62F-A-C | Slotted grommet edging with adhesive lined, .062" thickness, polyethylene, natural. | ![]() |


