FSD78-8-D
The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD78-8-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 14.5 mm, .57 in |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .07 in, 1.8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD78-8-D |
Insulation Material: | Polypropylene |
Color Code: | NA |
Wire Strip Length In : | 0.47 (In.) |
Minimum Copper Conductor Size AWG : | NA (AWG) |
Flammability Rating: | UL 94 HB |
Insulation Type: | Polypropylene |
Finish Coating: | Tin-Plated |
Ferrule Type: | NA |
Insulation Diameter mm : | 3 (mm) |
Insulation Diameter In : | 0.12 (In.) |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14 |
Maximum Copper Conductor Size AWG : | NA (AWG) |
Wire Strip Length mm : | 11.9 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |