| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-82-427-0.5 |
| Part Aliases: | 030547 |
| SKU: | BRATHT-82-427-0.5 |
THT-82-427-0.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| Brady 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| Brady 36951 | SPLICE,SOLIS PARA 4/0 | ![]() |
| Brady ZE05-4S-HU/R | Plug, 4 Position | ![]() |
| Brady PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |


