| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-4S-HU/R |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Series: | ZE05 |
| Wire Size: | 22 - 20 AWG |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRZE05-4S-HU/R |
ZE05-4S-HU/R
| Heilind Number: | HIRZE05-4S-HU/R |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE05-4S-HU/R |
| ECAD Model: |
Specifications
Detailed Description
The ZE05-4S-HU/R is a rugged and reliable plug designed for automotive applications. With its 4-position configuration, this black male connector ensures secure and efficient connectivity. Constructed from durable nylon, it can withstand extreme temperatures ranging from -40°C to 125°C. Featuring a through-hole mount type and crimp termination method, installation is straightforward. The 2mm pitch and straight mount angle make it suitable for various assembly requirements. With a 30-cycle mating durability, it guarantees long-term performance. Accommodating wire sizes of 22-20 AWG, it offers flexibility in wiring. RoHS compliant and rated for 60V/2A, it meets industry standards for safety and environmental responsibility. Perfect for automotive connectors and accessories, the ZE05 series delivers superior quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Hirose 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| Hirose 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| Hirose 36951 | SPLICE,SOLIS PARA 4/0 | ![]() |
| Hirose L77HDD78SOL2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| Hirose ZE05-2022SCF | Crimp Contact | ![]() |
| Hirose ZE05-24DS-HU/R | Plug, 24 Position | ![]() |
| Hirose 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Hirose 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Hirose LCAX1-56-X | Pan-Lug™ LCAX1-56-X Comp. Lug, 1, Tin Plt Copper, Strt, One 0.31" Stud | ![]() |
| Hirose S2-38R-T | Tubular Ring Terminal, 2 and 1 AWG, 3/8 stud size, non-insulated, bulk package. | ![]() |
| Hirose S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2023 | PC-0027365 - Production Country & location Addition. produced in japan (CL0752-2201-0-00)factory, it will also produced in china (CL0752-2201-0-80) | Download | |||


