| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady TL-PK-1 |
| Part Aliases: | 13800 |
| SKU: | BRATL-PK-1 |
TL-PK-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-487378-3 | 014 HOUSING FFC RCPT 100CL SR | ![]() |
| Brady 7261 | JACK SCREW WITH NYLON PATCH | ![]() |
| Brady 929950-00 | 7100035747 80001387358 | ![]() |
| Brady ABM1M-AT-M | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor, high-temperature environments, and comes in packages of 1000. | ![]() |
| Brady PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


