1-487378-3

Heilind Number:AMP1-487378-3
Manufacturer:TE Connectivity
Manufacturer Number:1-487378-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

014 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487378-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC/DC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-487378-3
SKU:AMP1-487378-3

Detailed Description

Introducing our UL 94V-0 compliant Housing Receptacle Connector, essential for secure and reliable signal transmission. Crafted from durable thermoplastic in a sleek black finish, this connector features 14 contacts in a single row, ideal for FFC cable applications. With a 2.54mm pitch and voltage rating of 300V AC/DC, it ensures efficient performance in various environments. Meeting stringent safety standards, it guarantees peace of mind in signal connectivity. Operating smoothly in temperatures ranging from -65 to 105°C (-85 to 221°F), it's a versatile solution for your wiring needs. RoHS compliant and offering high insulation resistance, this connector is a dependable choice for your projects. Partnering convenience with quality, it is the perfect component for wire-to-board connections in data and device applications.