| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WM-1-PK |
| Part Aliases: | 111751 |
| SKU: | BRAWM-1-PK |
WM-1-PK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Brady AW4S | 4 Position, Plug Wedgelock | ![]() |
| Brady 68000-105HLF | B/S II | ![]() |
| Brady PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


