| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WM-3-PK |
| Part Aliases: | 112063 |
| SKU: | BRAWM-3-PK |
WM-3-PK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Brady AW4S | 4 Position, Plug Wedgelock | ![]() |
| Brady 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Brady 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Brady DNF18-110FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Brady 210-331/508-103 | #'S 1-12 120 TIMES/SHEET | ![]() |
| Brady 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| Brady 231-303/026-000 | FEMALE CONNECTOR | ![]() |
| Brady 231-304/026-000 | FEMALE CONNECTOR | ![]() |
| Brady 231-305/026-000 | 5 POS. CAGE CLMP CONNECTR | ![]() |


