| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-302/026-000 |
| Part Aliases: | 51117212 |
| SKU: | WAG231-302/026-000 |
231-302/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 5172625-3 | DRAWER CONN. FEMALE ASSY 24P | ![]() |
| WAGO 61116-4 | CMNL PIN 24-18 PTPHBZ | ![]() |
| WAGO 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| WAGO 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| WAGO 770249-3 | UMNL II SOK PTPPHBZ LP 12-14 | ![]() |
| WAGO 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| WAGO 231-304/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-632 | MALE CONNECTOR | ![]() |
| WAGO 231-634 | Not on File | ![]() |
| WAGO 231-708/037-000 | MOD F-CONN W/LOCKING DEVI | ![]() |
| WAGO 734-302 | MALE CONNECTOR | ![]() |


